EDAC 516-090-000-402

Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
$ 8.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-090-000-402.

IHS

Datasheet3 pages5 years ago

Farnell

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+3.04%

CAD Models

Download EDAC 516-090-000-402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Card Edge Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural

Descriptions

Descriptions of EDAC 516-090-000-402 provided by its distributors.

Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
516 Series 90 Position 3.81 mm Pitch 13 Row RACK AND PANEL Housing Receptacle
Conn Rack and Panel RCP 90 POS Crimp ST Panel Mount
Rack and Panel Connectors 90P RECEPTACLE WITH NUT
516-SERIES 90P PLUG ACTUATING SCREW GREY
EDAC 516-090-000-402 D-sub 连接器
CONN HSG RACK & PANEL 90POS GRY
Socket, 90Way; Product Range:516 Series; Gender:Receptacle; No. Of Positions:90Ways; Pitch Spacing:3.81Mm; For Use With:516 Series Socket Contacts; Svhc:No Svhc (15-Jan-2019); Connector Type:Rectangular; Contact Gender:Socket; Rohs Compliant: Yes |Edac 516-090-000-402
516 Series Rack Panel Connector with 90 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-090-000-402.