EDAC 516-020-000-402

Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-020-000-402.

IHS

Datasheet3 pages5 years ago

Farnell

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-36.08%

CAD Models

Download EDAC 516-020-000-402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Header Connector,cable Mount,plug,20 Contacts,skt,0.156 Pitch,polarized Lck |Molex 09-50-8201
Card Edge Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Card Edge Connector, 3 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural

Descriptions

Descriptions of EDAC 516-020-000-402 provided by its distributors.

Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
38 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack&Panel Receptacle
Conn Rack and Panel RCP 20 POS Crimp ST Panel Mount
Rack and Panel Connectors 20P RECEPTACLE WITH NUT
516 SERIES RACK PANEL CONNEC RACK PANEL CONNECTOR
EDAC 516-020-000-402 D-sub 连接器
CONN HSG RACK & PANEL 20POS GRY
SOCKET, 20WAY; Product Range: 516 Series; Gender: Receptacle; No. of Positions: 20Ways; Pitch Spacing: 3.81mm; For Use With: 516 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019); Connector Type: Rectangular Power; Contact Ge
Rack & Panel Connector, Receptacle, 20 Position; Rango De Producto:Serie 516; Núm. De Posiciones:20; Espaciado, Paso:3.81Mm; Para Usar Con:516 Series Rack & Panel Contacts; Color:Grey; Conector, Montaje:Montaje De Cable |Edac 516-020-000-402

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics