Molex 75710-3005

Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75710-3005.

IHS

Datasheet3 pages8 years ago

Molex

Newark

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Connector, 132 Contact(S), 11 Row(S), Female, Right Angle, 0.073 Inch Pitch, Press Fit
Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
TE Connectivity5-5223955-2
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)

Descriptions

Descriptions of Molex 75710-3005 provided by its distributors.

Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
GbX I-Trac Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Left Guide, 11 Rows, 5 Columns, 110 Circuits, Lead-Free
CONNECTOR, BACKPLANE 110WAY; Product Range:-; No. of Contacts:110Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:3.7mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:11Rows; R
Backplane connector; Connector Type:Hard Metric (HM); Gender:Receptacle; No. of Contacts:110; Pitch Spacing:3.7mm; Contact Termination:Right Angle Press Fit; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold ;RoHS Compliant: Yes
CONNECTOR, BACKPLANE 110WAY; Connector Type:Backplane; Gender:Female; Ways, No. of:110; Lead Spacing:3.7mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold; No. of Rows:11; Row Pitch:3.7mm; Approval Bodies:UL; Current Rating:1A; Material:LCP; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757103005
  • 757103005