EDAC 516-056-000-402

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
$ 6.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-000-402.

IHS

Datasheet3 pages5 years ago

Farnell

TME

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+10.39%

CAD Models

Download EDAC 516-056-000-402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 20 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Card Edge Connector, 5 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Card Edge Connector, 3 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Molex 09-50-8020 KK 3.96mm Crimp Terminal Housing, 2 Circuits, Natural

Descriptions

Descriptions of EDAC 516-056-000-402 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch
Conn Rack and Panel RCP 56 POS Crimp ST Panel Mount
Rack and Panel Connectors 56P RECEPTACLE WITH NUT
CONN HSG RACK & PANEL 56POS GRY
516 Series Rack Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
CONNECTOR, 56WAY; Product Range:516 Series; Gender:Receptacle; No. of Positions:56Ways; Pitch Spacing:3.81mm; For Use With:516 Series Socket Contacts; SVHC:No SVHC (15-Jan-2019); Connector Type:Rectangular Power; Contact RoHS Compliant: Yes

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-056-000-402..