EDAC 345-014-520-202

Conn Card Edge SKT 14 POS 2.54mm Solder ST Thru-Hole
$ 3.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-014-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

CAD Models

Download EDAC 345-014-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity5650118-3
Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-010-520-202
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-012-520-202

Descriptions

Descriptions of EDAC 345-014-520-202 provided by its distributors.

Conn Card Edge SKT 14 POS 2.54mm Solder ST Thru-Hole
345 SERIES .100 2.54MM CONTACT .100 2.54MM PITCH CARD EDGE C
Card Edge Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONN EDGE DUAL FMALE 14POS 0.100
Card Edge Conn, Dual, 14Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:14 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 345-014-520-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics