TE Connectivity 5650118-3

Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650118-3.

Electro Sonic

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-65.59%

CAD Models

Download TE Connectivity 5650118-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
Conn, Card Edge, Edac 395-012-520-202; |Edac 395-012-520-202
Conn, Card Edge, Edac 395-012-520-201; |Edac 395-012-520-201
SullinsEBC06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 5650118-3 provided by its distributors.

Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
CONN SEC II 6 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-3
TE Connectivity 5650118-3 Card Edge Connector Female Unshrouded 1.78mm 12Cts
Conn Power Card Edge SKT 12 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity Edge Connector, 2 Rows, 12 Circuits, 2.54mm Pitch, TH, Receptacle
Card Edge Connector, 11 Contact(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
CONN SEC II 6 POS 100C/L R/A Connector System: Board-to-Board Number of Positions: 12 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 12 .1" 2.54 mm | Ampseal Header | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650118-3.