What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 341-012-520-201

341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 341-012-520-201.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity5650118-3
Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
Conn, Card Edge, Edac 395-012-520-202; |Edac 395-012-520-202
Conn, Card Edge, Edac 395-012-520-201; |Edac 395-012-520-201
SullinsEBC06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 341-012-520-201 provided by its distributors.

341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
Conn Card Edge Dual Side 12 Pos 1.57Mm; |Edac 341-012-520-201
Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole
Gender = Socket / Contacts = 12 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics