TE Connectivity 7-5530843-6

CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type: Card Edge; Series: Standard Edge
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-5530843-6.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-39.25%

CAD Models

Download TE Connectivity 7-5530843-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

341 Series 12 Position 2 Row 2.54 mm Pitch Female Dual Edge Card Edge Connector
TE Connectivity5650118-3
Card Edge Connector, Dual Side, 1.78 mm, 12 Contacts, Through Hole Mount, Right Angle
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-012-520-202
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-012-520-201
SullinsEBC06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
SullinsEBC06DRXN
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of TE Connectivity 7-5530843-6 provided by its distributors.

CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
Conn Card Edge SKT 12 POS 2.54mm Solder ST Thru-Hole Frame
Card Edge Connector, 11 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Card Edge Power Connectors, Board-to-Board, 12 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, Power & Signal, 12 Power Positions
CONN SEC II 6 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 7-5530843-6 | Internal Number: 7-5530843-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-5530843-6.