EDAC 337-044-520-202

337 Series 44 Position 3.96 mm Board to Board Receptacle Card Edge Connector
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 337-044-520-202.

IHS

Datasheet4 pages5 years ago

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 337-044-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

36 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
20 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
305 Series Dual Row Card Edge Connector with 44 Wire Hole type contacts
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM22DRXH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 337-044-520-202 provided by its distributors.

337 Series 44 Position 3.96 mm Board to Board Receptacle Card Edge Connector
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
CARD EDGE, RECEPTACLE, 44 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 44 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:44; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Card Edge, Receptacle, 44 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:44; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:2 |Edac 337-044-520-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics