305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm
Gender = Socket / Contacts = 44 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105