EDAC 307-036-500-202

44 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Black Card Edge Connector
$ 5.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-036-500-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount
56 Pin Dual Row 3.18mm Pitch X 6.35mm Row Spacing Green Card Edge Connector
SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM18DRXH
Conn Card Edge F 36 POS 3.96mm Solder ST Thru-Hole
SullinsEBM18DRAS
Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 307-036-500-202 provided by its distributors.

44 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Black Card Edge Connector
Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
CARD EDGE CONNECTOR, DUAL SIDE, 36POS, PANEL;; CARD EDGE CONNECTOR, DUAL SIDE, 36POS, PANEL; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:36 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Double Row formation reading both
Gender = Socket / Contacts = 36 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics