EDAC 307-030-500-202

56 Pin Dual Row 3.18mm Pitch X 6.35mm Row Spacing Green Card Edge Connector
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-030-500-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+40.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

305 Series Dual Row Card Edge Connector with 30 Wire Hole type contacts
Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue
SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 307-030-500-202 provided by its distributors.

56 Pin Dual Row 3.18mm Pitch X 6.35mm Row Spacing Green Card Edge Connector
Conn Card Edge SKT 30 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, Socket, 30 Position; Rango De Producto:Serie 307; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:2 |Edac 307-030-500-202
Gender = Socket / Contacts = 30 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics