EDAC 306-018-500-102

Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-018-500-102.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-81.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

44 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Black Card Edge Connector
Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
305 Series Dual Row Card Edge Connector with 30 Wire Hole type contacts
SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM18DRXH
Conn Card Edge F 36 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 306-018-500-102 provided by its distributors.

Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount
CARD EDGE CONN, SINGLE SIDE, 18POS; Card Edge Connector Type: Single Side; Card Thickness: 1.57mm; No. of Contacts: 18 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Conta 95F3092
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .015 (2.21mm x 0.38mm) thick and .282 (7.16mm) long in a Single Central Row formation. The I
Card Edge Connector, Socket, 18 Position; Rango De Producto:Serie 306; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:18; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:1 |Edac 306-018-500-102
Gender = Socket / Contacts = 18 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics