What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 305-036-500-202

Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
$ 4.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-036-500-202.

IHS

Datasheet3 pages5 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

44 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Black Card Edge Connector
Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount
306 Series Dual Row Card Edge Connector with 18 P.C Tail type contacts
SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM18DRXH
Conn Card Edge F 36 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 305-036-500-202 provided by its distributors.

Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
Cardedge Connectors 36P SOLDER EYELETS 3.56mm ROW SPACE
36pin edge conn 2row solder type
CONN EDGE DUAL FMALE 36POS 0.156
LO P GRN CARD EDGE 0.156 X 0.1
Card Edge Conn, Dual Side, 36Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:36 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 305-036-500-202
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics