EDAC 306-022-520-104

Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
$ 7.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-022-520-104.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

20 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
337 Series 44 Position 3.96 mm Board to Board Receptacle Card Edge Connector
305 Series Dual Row Card Edge Connector with 44 Wire Hole type contacts
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk
SullinsEBM22DRTH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 306-022-520-104 provided by its distributors.

Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .156, Green Insulator
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .015 (1.17mm x 0.38mm) and .213 (5.41mm) long in a Single Central Row formation. The Insulato
Card Edge Conn, Single Side, 22Pos, Th; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:22 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Product Range:306 Series Rohs Compliant: Yes |Edac 306-022-520-104

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics