EDAC 305-030-500-202

305 Series Dual Row Card Edge Connector with 30 Wire Hole type contacts
$ 4.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-030-500-202.

IHS

Datasheet3 pages5 years ago

Future Electronics

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-21.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount
56 Pin Dual Row 3.18mm Pitch X 6.35mm Row Spacing Green Card Edge Connector
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DREH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue

Descriptions

Descriptions of EDAC 305-030-500-202 provided by its distributors.

305 Series Dual Row Card Edge Connector with 30 Wire Hole type contacts
Conn Card Edge SKT 30 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
Cardedge Connectors 30P SOLDER EYELETS 3.56mm ROW SPACE
30pin edge conn 2row solder type
CONN EDGE DUAL FMALE 30POS 0.156
LO P GRN CARD EDGE 0.156 X 0.1
Card Edge Conn, Dual Side, 30Pos, Panel; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:30 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder; Rohs Compliant: Yes |Edac 305-030-500-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics