EDAC 306-006-521-101

Conn Card Edge SKT 6 POS 3.96mm Solder ST Thru-Hole
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-006-521-101.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+78.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
307 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector
SullinsEBM06DRAN
Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM06DCWN
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 306-006-521-101 provided by its distributors.

Conn Card Edge SKT 6 POS 3.96mm Solder ST Thru-Hole
CARD EDGE, RECEPTACLE, 6 CONTACTS; Connector Type:Card Edge; Product Range:-; Row Pitch:-; Pitch Spacing:3.96mm; No. of Contacts:6; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:1; Contact Plating:Gold
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 6 P.C Tail type contacts with gold plating on the contact area. The tails are .037 x .015 (0.94mm x 0.38mm) and .125 (3.18mm) long in a Single Central Row formation. The Insulator
Card Edge, Receptacle, 6 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:1 |Edac 306-006-521-101

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics