Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 307-012-524-201

307 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
$ 3.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-012-524-201.

IHS

Datasheet3 pages6 years ago

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Card Edge Single Side 6 Pos 1.57Mm; |Edac 306-006-520-102
Conn Card Edge Single Side 6 Pos 1.57Mm; |Edac 306-006-521-104
357 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
SullinsEBM06DRAN
Conn Card Edge F 12 POS 3.96mm Solder RA Thru-Hole
SullinsEBM06DCWN
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 307-012-524-201 provided by its distributors.

307 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
Card Edge Conn, Dual Side, 12Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 307-012-524-201
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .023 x .013 (0.58mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics