EDAC 307-012-524-202

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
$ 3.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-012-524-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

306 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Conn Card Edge SKT 6 POS 3.96mm Solder ST Thru-Hole
357 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
SullinsEBM06DRAN
Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM06DCWN
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 307-012-524-202 provided by its distributors.

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .023 x .013 (0.58mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
Card Edge Conn, Dual Side, 12Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 307-012-524-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics