Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 307-012-520-202

307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector

$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-012-520-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Farnell

Future Electronics

Inventory History

3 month trend:
-12.73%

CAD Models

Download EDAC 307-012-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Card Edge SKT 6 POS 3.96mm Solder ST Thru-Hole
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
Conn Card Edge Single Side 6 Pos 1.57Mm; |Edac 306-006-520-102
Conn Card Edge Single Side 6 Pos 1.57Mm; |Edac 306-006-521-104
SullinsEBM06DRAN
Conn Card Edge F 12 POS 3.96mm Solder RA Thru-Hole
SullinsEBM06DCWN
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 307-012-520-202 provided by its distributors.

307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
CARD EDGE, RECEPTACLE, 12 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 12 CONTACTS; Connector Type:Card Edge; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:12; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics