EDAC 305-048-500-202

305 Series Dual Row Card Edge Connector with 48 Wire Hole type contacts
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-048-500-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+5.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Card Edge SKT 48 POS 3.96mm Solder ST Thru-Hole
SullinsEBM24DRXH
Conn Card Edge SKT 48 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM28DREH
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 305-048-500-202 provided by its distributors.

305 Series Dual Row Card Edge Connector with 48 Wire Hole type contacts
Conn Card Edge SKT 48 POS 3.96mm Solder Lug ST Panel Mount
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 48 Wire Hole type contacts. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm
Card Edge, Receptacle, 48 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:48; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:2 |Edac 305-048-500-202
CARD EDGE, RECEPTACLE, 48 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 48 CONTACTS; Connector Type:Card Edge; Row Pitch:3.56mm; Pitch Spacing:3.96mm; No. of Contacts:48; Gender:Receptacle; Contact Termination:Solder; No. of Rows:2; Contact Plating:Gold; Contact Material:Copper
Gender = Socket / Contacts = 48 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics