Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 307-044-500-202

Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-044-500-202.

IHS

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-97.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM22DREH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
737 Series 44 Positions Dual Row 0.156 (3.96mm) Ultra-Mate Card Edge Connector"
Card Edge Connector SKT 44 POS 3.96mm Solder Straight Thru-Hole
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk

Descriptions

Descriptions of EDAC 307-044-500-202 provided by its distributors.

Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
6 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
CARD EDGE CONN, DUAL SIDE, 44POS, PANEL; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 44 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Contact Termination Ty
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Double Row formation reading both
Gender = Socket / Contacts = 44 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 307-044-500-202.