EDAC 307-056-500-204

Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
$ 7.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-056-500-204.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SullinsEBM28DREH
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge RCP 56 POS 3.96mm Press Fit ST Thru-Hole
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM28DRXH
Conn Card Edge F 56 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking

Descriptions

Descriptions of EDAC 307-056-500-204 provided by its distributors.

Conn Card Edge SKT 56 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 56 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONN EDGE DUAL FMALE 56POS 0.156
LO P GREEN CARD EDGE .156X.200
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Double Row formation reading both
Card Edge Conn, Dual Side, 56Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 307-056-500-204

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics