EDAC 307-048-520-201

Conn Card Edge SKT 48 POS 3.96mm Solder ST Thru-Hole
$ 9.282
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-048-520-201.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

CAD Models

Download EDAC 307-048-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

305 Series Dual Row Card Edge Connector with 48 Wire Hole type contacts
SullinsEBM24DRXH
Conn Card Edge SKT 48 POS 3.96mm Solder ST Thru-Hole
48 Positions Dual Row 3.96mm Green Card Edge Connector
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM28DRXH
Conn Card Edge F 56 POS 3.96mm Solder ST Thru-Hole
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector

Descriptions

Descriptions of EDAC 307-048-520-201 provided by its distributors.

Conn Card Edge SKT 48 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s
Card Edge Conn, Dual Side, 48Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:48 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 307-048-520-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics