EBM-Papst W2S130-AA25-65

AC Fan Ball Bearing 115VAC 0.47A 38W 3250RPM Flange Mount
$ 94.222
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-AA25-65.

element14 APAC

Datasheet5 pages11 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.02%

Related Parts

EBM-Papst7214N
DC axial fan, 24 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst, 7214 N
EBM-Papst7218N
DC axial fan, 48 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst, 7218 N
EBM-Papst7212N
DC axial fan, 12 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst, 7212 N
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor

Descriptions

Descriptions of EBM-Papst W2S130-AA25-65 provided by its distributors.

AC Fan Ball Bearing 115VAC 0.47A 38W 3250RPM Flange Mount
AXIAL FAN, 150MM X 55MM, 115VAC; Nominal Rated Voltage AC: 115V; Fan Frame Type: Circular; Fan Frame Size: 150mm; External Depth: 55mm; Bearing Type: Ball Bearing; Air Flow - CFM: 224CFM; Noise Rating: 53dBA 91B9189
Axial Fan, 150Mm X 55Mm, 115Vac; Rango De Producto:Serie W2S130; Tensión De Alimentación:115Vac; Tamaño Del Marco Del Ventilador:150Mm; Profundidad Externa:-; Rango De Flujo - Imperial:224Cu.ft/Min; Rango De Flujo - Métrico:380M³/H |Ebm-Papst W2S130-AA25-65

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst