EBM-Papst 7212N

Dc Fans Tubeaxial Fan, 150X55Mm Round, 12Vdc, 211.9Cfm, 12W, 53Dba, 3050Rpm, Ball
$ 116.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 7212N.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Electro Sonic

element14 APAC

element14

Sager Electronics

Inventory History

3 month trend:
+152%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EBM-Papst7218N
DC Fans Tubeaxial Fan, 150x55mm Round, 48VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball
EBM-Papst7112N
DC Fans Tubeaxial Fan, 150x38mm Round, 12VDC, 211.9CFM, 12W, 55dBA, 2850RPM, Ball
EBM-Papst7214N
ebm DC axial fan 7200 N, 150 x 55mm, 24 V dc, air flow volume360m³/h, speed3050rpm
172 mm x 152 mm x 51 mm Tube Axial Fan 12 VDC Ball Bearing 230CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of EBM-Papst 7212N provided by its distributors.

Dc Fans Tubeaxial Fan, 150X55Mm Round, 12Vdc, 211.9Cfm, 12W, 53Dba, 3050Rpm, Ball
DC Fan Axial Ball Bearing 12V 6V to 15V 211.9CFM 53dB 150 X 55mm
FAN, 150MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 150mm; External Depth: 55mm; Noise Rating: 53dBA; Flow Rate - Imperial: 211.9cu.ft/min; Flow Rate - Metric: 360m³/h; Bearing Type: Ball; Power Connection
Axial Fan, 150Mm, 12Vdc; Rango De Producto:Serie 7200N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:150Mm; Profundidad Externa:55Mm; Rango De Flujo - Imperial:211.9Cu.ft/Min; Rango De Flujo - Métrico:360M³/H |Ebm-Papst 7212N
Axial Fan Power consumption: 14 W Temperature range: -25 ... 60 °C Voltage: 12 VDC Weight: 1.2 kg Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 270 mm Power consumption max.: 14 W Rated voltage: 12 VDC Revolution speed: 2950 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7212 N
  • 7212N.....