EBM-Papst W2S130-AA03-87

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 2800RPM/3250RPM Flange Mount
$ 165.393
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-AA03-87.

IHS

Datasheet6 pages13 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.44%

Supply Chain

Country of OriginGermany
Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstRER160-28/06S
Fixed Resistor, Wire Wound, 20W, 15ohm, 10.9545V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
EBM-Papst7214N
DC axial fan, 24 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst, 7214 N
EBM-Papst7212N
DC axial fan, 12 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst, 7212 N
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor

Descriptions

Descriptions of EBM-Papst W2S130-AA03-87 provided by its distributors.

AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 2800RPM/3250RPM Flange Mount
FAN; AC; 230V: 150X55MM; ROUND; 224CFM; 39W; 53DBA; 3250RPM; CABLE
AC Fan, Axial Construction, 0.25A, 230V, 39W
AC Fan Axial Ball Bearing 230V
FAN, 150MM ROUND X 55MM 230VAC 225CF
FAN AXIAL 172X55MM 230VAC WIRE
AC FAN, AXIAL, 172MM X 55MM, 230V; Nominal Rated Voltage AC:230V; Fan Frame Type:Circular; Fan Frame Size:172mm; External Depth:55mm; Bearing Type:Ball Bearing; Air Flow - CFM:223.6CFM; Noise Rating:53dBA; Power Rating:3
Ac Fan, Axial, 172Mm X 55Mm, 230V; Rango De Producto:Serie W2G; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:150Mm; Profundidad Externa:-; Rango De Flujo - Imperial:223.6Cu.ft/Min; Evaluación Del Ruido:53Dba |Ebm-Papst W2S130-AA03-87

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2S 130 AA 03-87
  • W2S130AA03-87