EBM-Papst RL65-21/12H

DC radial fan, 12 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst, RL 65-21/12 H
$ 49.225
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RL65-21/12H.

IHS

Datasheet4 pages9 years ago

Farnell

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.96%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstRLF100-11/12
DC radial fan, 12 V, 127 x 127 x 25 mm, 64 m³/h, 64 dB, ball bearing, ebm-papst, RLF 100-11/12
EBM-Papst8312HL
DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
DC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount
EBM-Papst612NH
DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
DC Blower Ball Bearing 12V 1.03A 12.4W 3700RPM 28.6CFM 54.5dB Flange Mount
Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 38.1CFM, Lead Wires

Descriptions

Descriptions of EBM-Papst RL65-21/12H provided by its distributors.

DC radial fan, 12 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst, RL 65-21/12 H
Fan Blower, Centrifugal, 12 VDC, DC, 93.5 mm, 33 mm, 35.9 CFM
Blower Fan; DC; 12VDC; 97x93.5x33mm; 1.02m3/min; 68.0dB.
CENTRIFUGAL BLOWER, 12VDC, 97X33MM, SCROLL, 35.8CFM, 16W, 4900RPM, RL65DC SERIES
DC FLATPAK BLOWER, 97 X 33MM, 12V; Exter; DC FLATPAK BLOWER, 97 X 33MM, 12V; External Height:93.5mm; External Width:97mm; External Depth:33mm; Current Type:DC; Supply Voltage:12VDC; Flow Rate - Imperial:35.8CFM; Noise Rating:69dBA; Bearing Type:Ball
Radial fan DC Temperature range: -20 ... 55 °C Voltage: 6.8...13.2 VDC Weight: 170 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Single Strands Connecting cable: 310 mm Power consumption max.: 19.2 W Rated voltage: 12 VDC Revolution speed: 4900 rpm
Dc Flat Pack Blower, 97 X 33Mm, 12V; Rango De Producto:Serie Rl65Dc; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:93.5Mm; Profundidad Externa:33Mm; Rango De Flujo - Imperial:35.8Cu.ft/Min; Evaluación Del Ruido:69Dba |Ebm-Papst RL65-21/12H

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL 65-21/12 H