Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 612NH

DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
$ 27.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NH.

JRH Electronics

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
+2.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst622H
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 27.1CFM, 2.3W, 39dBA, 6850RPM, Ball Bearing
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire
DC Fan Ball Bearing 12V 0.197A 2.37W 5600RPM 29CFM 38dBA Flange
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
EBM-Papst622N
DC Fan Axial Ball Bearing 12V 8V to 15V 23.5CFM 35dB( 60 X 60 X 25.4mm) Low Noise
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed

Descriptions

Descriptions of EBM-Papst 612NH provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
AXIAL FAN, 60MM, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 60mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 27.1CFM; Noise Rating: 37dBA; Power Rating: 2W; 39C5981
ebm DC axial fan 600 N, 60 x 60 x 25mm, 12 V DC, air flow volume43m³/h, speed5600rpm
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 600N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:27.1Cu.ft/Min; Rango De Flujo - Métrico:46M³/H |Ebm-Papst 612NH
Current Rating Max. mA = 200 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5600 / Flow Rate m³/h = 43 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 88 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 37 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NH