EBM-Papst RL48-19/12ML

Fan Blower, Centrifugal, 12 VDC, DC, 76 mm, 27 mm, 12.9 CFM
$ 30.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RL48-19/12ML.

JRH Electronics

Datasheet4 pages6 years ago

Sager Electronics

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst412JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing
EBM-Papst412J
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball Bearing
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
52 mm x 52 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 12CFM 37.8dBA 12" Wires
Dc Blower Ball 12V 0.3A 3.6W 3400Rpm 13.6Cfm 43.5Db Flange Rohs Compliant: Yes
DC Fan Axial Ball Bearing 12V 6V to 13.8V 15.89CFM 29dB 60 X 60 X 20mm

Descriptions

Descriptions of EBM-Papst RL48-19/12ML provided by its distributors.

Fan Blower, Centrifugal, 12 VDC, DC, 76 mm, 27 mm, 12.9 CFM
Blower Fan; DC; 12VDC; 76x76x27mm; 0.37m3/min; 53.0dB.
Blowers & Centrifugal Fans DC Radial Blower, 76x76x27mm, 12VDC, 12.9CFM, 2.9W, 3500RPM, FlatPak Series
DC Blower Centrifugal Ball Bearing 12V 8V to 15V 12.9CFM 51dB
Dc Flatpak - Radial Blower |Ebm-Papst RL48-19/12ML
Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3500 / Flow Rate m³/h = 21 / Width mm = 76 / Blower Type = Radial / Current Max. mA = 265 / Commutation Type = Auto Restart / Height mm = 76 / Nominal Voltage V = 12 / Depth mm = 27

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL 48-19/12 ML