Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 412J

DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball Bearing
$ 34.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412J.

IHS

Datasheet4 pages10 years ago

Burklin Elektronik

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
-12.42%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-01-17

Related Parts

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires Tach
EBM-Papst412JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing
EBM-Papst412JHHU
DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise
EBM-Papst412H
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 7.9CFM 29dB 40 X 40 X 20mm High Speed
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 412J provided by its distributors.

DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball Bearing
ebm DC axial fan 400, 40 x 40 x 25mm, 12 V dc, air flow volume19m³/h, speed10300rpm
DC Fan Axial Ball Bearing 12V 8V to 14V 11.18CFM 39dB( 40 X 40 X 25.4mm)
FAN, 40MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 39dBA; Flow Rate - Imperial: 11.2cu.ft/min; Flow Ra; Available until stocks are exhausted Alternative available
Axial Fan, 40Mm, 12Vdc; Rango De Producto:Serie 400J; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:11.3Cu.ft/Min; Rango De Flujo - Métrico:19M³/H |Ebm-Papst 412J
Axial Fan Power consumption: 2.4 W Temperature range: -20 ... 70 °C Voltage: 8...14 VDC Weight: 50 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.4 W Rated voltage: 12 VDC Revolution speed: 10300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 J
  • 412J.
  • 412J..