EBM-Papst 622L

DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
$ 33.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 622L.

IHS

Datasheet4 pages6 years ago

element14

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-8.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst612NLE
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 20dBA 12" Wires
DC Fan Ball Bearing 12V 0.07A 0.84W 3200RPM 13.07CFM 25.5dB Flange Mount
EBM-Papst612FL
DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB( 60 X 60 X 15mm) Low Speed
EBM-Papst612NMLE
DC Fan Axial Ball Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
FAN, AXIAL, 60mm X 25mm, 12VDC, 6; 60mA; Supply Voltage VDC:12V; Fan Frame Type:Square;

Descriptions

Descriptions of EBM-Papst 622L provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.53W, 20dBA, 3200RPM, Ball Bearing
FAN, 60mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:29dBA; Flow Rate
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 620; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:12.4Cu.ft/Min; Rango De Flujo - Métrico:21M³/H; Altura:60Mm |Ebm-Papst 622L
Axial Fan Power consumption: 0.5 W Temperature range: -20 ... 85 °C Voltage: 8...15 VDC Weight: 85 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 620 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.5 W Rated voltage: 12 VDC Revolution speed: 3200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 622 L
  • 622L.
  • 622L..