Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 412JHH

DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing
$ 37.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412JHH.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-27.44%

Supply Chain

Country of OriginGermany
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-01-17

Related Parts

EBM-Papst412JHHU
DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise
DC Fan Ball Bearing 12V 0.26A 3.1W 13000RPM 12CFM 44dB Flange Mount
EBM-Papst412J
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 11.2CFM, 2.4W, 39dBA, 10300RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 13.2V 49.5dB 40 X 40 X 28mm
DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fan Ball Bearing 12V 0.162A 1.95W 11000RPM 15.4CFM 45.9dBA Flange

Descriptions

Descriptions of EBM-Papst 412JHH provided by its distributors.

DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB( 40 X 40 X 25.4mm)
FAN, 40MM, 12VDC, VH; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 46dBA; Flow Rate - Imperial: 14.1cu.ft/min; Flo; Available until stocks are exhausted Alternative available
Axial Fan, 40Mm, 12Vdc; Rango De Producto:Serie 400J; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:14.2Cu.ft/Min; Rango De Flujo - Métrico:24M³/H |Ebm-Papst 412JHH
Axial Fan Power consumption: 3.3 W Temperature range: -20 ... 60 °C Voltage: 12 VDC Weight: 50 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.3 W Rated voltage: 12 VDC Revolution speed: 13000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 JHH
  • 412JHH..