EBM-Papst RG90-18/56

Fan Blower, Centrifugal, 230 VAC, AC, 135 mm, 38 mm, 32 CFM
$ 58.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG90-18/56.

IHS

Datasheet4 pages9 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-12.30%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstRL90-18/56
Fan Blower, Centrifugal, 230 VAC, AC, 121 mm, 37 mm, 23.5 CFM
EBM-PapstRL90-18/50
Blowers & Centrifugal Fans Radial Blower, 121X121X37Mm, 230Vac, 23.5Cfm, 20W, 2450Rpm, Sleeve,
EBM-Papst3856
AC Fans AC Tubeaxial Fan 92x92x38mm 230VAC 31.8CFM 9W 26dBA 1950RPM Ball IP20
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 33CFM, Flange Mount, Lead Wires
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst RG90-18/56 provided by its distributors.

Fan Blower, Centrifugal, 230 VAC, AC, 135 mm, 38 mm, 32 CFM
Blower Fan; AC; 230VAC; 135x135x38mm; 0.90m3/min; 58.0dB.
AC Blower Centrifugal Ball Bearing 230V 31.8CFM 135 X 135 X 38mm
FAN, FLAT PACK, 230VAC; Blower Type:Radial; Supply Voltage:230V; Current Type:AC; Fan Frame Size:135mm; External Depth:38mm; Flow Rate
Blower Temperature range: -30 ... 60 °C Voltage: 230 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Single Strands Connecting cable: 340 mm Power consumption max.: 22 W Rated voltage: 230 VAC Revolution speed: 2200 rpm
Ac Flat Pack Blower, 135 X 38Mm, 230V; Rango De Producto:Serie Rg90Ac; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:135Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:31.8Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst RG90-18/56

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 90-18/56
  • RG90-18/56.
  • RG90-18/56..
  • RG90-1856