EBM-Papst RL90-18/50

Blowers & Centrifugal Fans Radial Blower, 121X121X37Mm, 230Vac, 23.5Cfm, 20W, 2450Rpm, Sleeve,
$ 68.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RL90-18/50.

Newark

Datasheet4 pages9 years ago

element14 APAC

Farnell

element14

Sager Electronics

Inventory History

3 month trend:
+3.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst8556TV
AC Fan Ball Bearing 230V 12W 50Hz 2750RPM 23.5CFM 28dB Flange Mount
EBM-Papst8550TV
AC Fan Sintec-Sleeve Bearing 230V 12W 50Hz 2650RPM 23.5CFM 27dB Flange Mount
EBM-Papst8550N
Ac Fans Tubeaxial Fan, 80X80X38Mm, 230Vac, 29.4Cfm, 12W, 30Dba, 2700Rpm, Sintec Bearing
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 245V 21CFM/25CFM 28.4dB 80 X 80 X 27mm High Speed
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 28CFM, Flange Mount, Terminals

Descriptions

Descriptions of EBM-Papst RL90-18/50 provided by its distributors.

Blowers & Centrifugal Fans Radial Blower, 121X121X37Mm, 230Vac, 23.5Cfm, 20W, 2450Rpm, Sleeve,
AC Blower Centrifugal Sintec-Sleeve Bearing 230V 23.5CFM 120.6 X 120.6 X 37mm
Fan Blower, Centrifugal, 230 VAC, AC, 121 mm, 37 mm, 23.5 CFM
Blower Fan; AC; 230VAC; 121x121x37mm; 0.67m3/min; 56.0dB.
CENTRIFUGAL FAN, 230VAC, 121X37MM, FLATPAC, 23.5CFM, 20W, 2450RPM, RL90 SERIES
Radial fan AC Temperature range: -10 ... 50 °C Voltage: 230 VAC Weight: 680 g Bearing: Sleeve Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 20 W Rated voltage: 230 VAC Revolution speed: 2450 rpm
Ac Flat Pack Blower, 121 X 37Mm, 230V; Rango De Producto:Serie Rl90Ac; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:121Mm; Profundidad Externa:37Mm; Rango De Flujo - Imperial:23.5Cu.ft/Min; Altura:121Mm; Peso:24Oz |Ebm-Papst RL90-18/50

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL 90-18/50
  • RL 90-18/50.
  • RL90-18/50.
  • RL90-18/50..
  • RL90-1850