EBM-Papst RG160-28/18N

DC Blower Centrifugal Ball Bearing 48V 28V to 60V 123CFM 220 X 220 X 56mm
$ 147.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG160-28/18N.

Farnell

Datasheet4 pages14 years ago

IHS

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-31.79%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst5218NH
DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
EBM-Papst4418M
DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst4418L
DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed
127 mm x 127 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 140CFM 46dBA 12" Wires
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals

Descriptions

Descriptions of EBM-Papst RG160-28/18N provided by its distributors.

DC Blower Centrifugal Ball Bearing 48V 28V to 60V 123CFM 220 X 220 X 56mm
Fan Blower, Centrifugal, 48 VDC, DC, 220 mm, 56 mm, 123 CFM
BLOWER, CENTRIFUGAL, 48VDC, 220X220X56MM, FLATPAK, 123CFM, 20W, 2850RPM, FLAT PLUG
Operating Voltage Max. V = 60 / Operating Voltage Min. V = 28 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2850 / Flow Rate m³/h = 209 / Width mm = 220 / Blower Type = Radial / Current Max. mA = 475 / Commutation Type = Auto Restart / Height mm = 220 / Nominal Voltage V = 48 / Depth mm = 56

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 160-28/18 N
  • RG160-28/18N.
  • RG160-2818N