Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 5218NH

DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed
$ 74.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5218NH.

JRH Electronics

Datasheet4 pages10 years ago

IHS

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-9.62%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4418N
DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4418M
DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst4418H
DC Fan Axial Ball Bearing 48V 36V to 60V 141.26CFM 50dB 119 X 119 X 38mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
DC Fan Axial Ball Bearing 48V 24V to 55.2V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount

Descriptions

Descriptions of EBM-Papst 5218NH provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 56V 148.3CFM 51dB 127 X 127 X 38mm High Speed
ebm DC axial fan 5200 N, 127 x 127 x 38mm, 48 V dc, air flow volume252m³/h, speed3650rpm
DC Fans Tubeaxial Fan, 127x127x38mm, 48VDC, 148.3CFM, 10W, 51dBA, 3650RPM, Ball Bearing
Axial Fan, 127Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:148Cfm; Noise Rating:51Dba; Power Rating:10W; Rated Speed:3650Rpm Rohs Compliant: Yes |Ebm-Papst 5218NH
AXIAL FAN, 127MM, 48VDC, 252M3/H, 51DBA; Supply Voltage: 48V; Current Type: DC; Fan Frame Size: 127mm; External Depth: 38mm; Noise Rating: 51dBA; Flow Rate - Imperial: 148cu.ft/min; Flow Rate - Metric: 252m³/h; Bearing Type: Ball; Power Connection Type: 2 Lead Wires; Current Rating: -; Product Range: 5200N Series; Power Rating: 10W; IP Rating: IP20; SVHC: No SVHC (15-Jan-2019)
Current Rating Max. mA = 238 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3650 / Flow Rate m³/h = 252 / Width mm = 127 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 146 / Height mm = 127 / Nominal Voltage V = 48 / Noise Level dBA = 50 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5218 NH