Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4418M

DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
$ 45.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4418M.

Farnell

Datasheet4 pages6 years ago
Datasheet1 page19 years ago

Sager Electronics

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-15.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
120 mm x 120 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 120CFM 42dBA 12" Wires
EBM-Papst4218H
DC Fan Axial Ball Bearing 48V 36V to 56V 108.3CFM 49dB 119 X 119 X 38mm High Speed
120 mm x 120 mm x 32 mm Tube Axial Fan 48 VDC Ball Bearing 90CFM 25dBA 12" Wires
EBM-Papst4418L
DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed
EBM-Papst5218NM
DC Fan Axial Ball Bearing 48V 40V to 56V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed

Descriptions

Descriptions of EBM-Papst 4418M provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 108.3CFM, 4.2W, 42dBA, 3300RPM, Ball Bearing
AXIAL FAN, 119MM, 48VDC; Product Range: S-Force Series; Supply Voltage: 48VDC; Fan Frame Size: 119mm; External Depth: 38mm; Flow Rate - Imperial: 108.3cu.ft/min; Flow Rate - Metric: 184m /h; Noise Rating: 42dB
Current Rating Max. mA = 100 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3300 / Flow Rate m³/h = 184 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 55 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 43 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4418 M
  • 4418M.
  • 4418M..