Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4418L

DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed
$ 46.67
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4418L.

JRH Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-23.81%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-12-31
LTD Date2027-03-31

Related Parts

DC Fans Axial Fan, 120x120x25mm, 48VDC, 93CFM, 0.22H2O, Vapo, Wire, Auto Restart
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals
120 mm x 120 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 120CFM 42dBA 12" Wires
EBM-Papst4418M
DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst5218NM
DC Fan Axial Ball Bearing 48V 40V to 56V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
EBM-Papst4318
DC Fans Tubeaxial Fan, 119x119x32mm, 48VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst 4418L provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed
DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 88.3CFM, 2.5W, 37dBA, 2700RPM, Ball Bearing
AXIAL FAN, 119MM, 48VDC; External Height:119mm; External Width:119mm; External Depth:38mm; Current Type:DC; Supply Voltage:48VDC; Flow Rate - Imperial:88.3CFM; Flow Rate - Metric:150m /h; Noise Rating:37dBA; Bearing Type:Ball
Current Rating Max. mA = 73 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2700 / Flow Rate m³/h = 150 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 42 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 37 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4418 L
  • 4418L.