EBM-Papst 3606

AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 54.2CFM, 11W, 42dBA, 3200RPM, Ball Bearing
$ 54.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3606.

Farnell

Datasheet4 pages6 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+1.46%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst3600
AC Fan Sintec-Sleeve Bearing 115V 11W 60Hz 3100RPM 52.4CFM 41dB Flange Mount
EBM-Papst3906
AC Fan Ball Bearing 115V 9W 60Hz 3150RPM 41.2CFM 40dB Flange Mount
EBM-Papst3506
AC Fan Ball Bearing 115V 8W 60Hz 2600RPM 42.97CFM 36dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed
AC Fan, Axial, Ball Bearing, 115V, 80V to 130V, 50CFM, 32dB, 92 × 92 × 38.5mm, High Speed
AC Fan Ball Bearing 115V 0.11A/0.12A 12W/13W 50Hz/60Hz 2350RPM/2850RPM 30CFM/37CFM 37dB/40dB Flange Mount

Descriptions

Descriptions of EBM-Papst 3606 provided by its distributors.

AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 54.2CFM, 11W, 42dBA, 3200RPM, Ball Bearing
ebm AC axial fan 3000, 92 x 92 x 38mm, 115 V AC, air flow volume89m³/h, speed3200rpm
AC Fan Ball 115V 11W 60Hz 3200RPM 52.83CFM 42dB Flange Mount
AC Fan Axial Ball Bearing 115V 52.4CFM 42dB 92.5 X 92.5 X 38mm
FAN, 92mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:92mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 3200 / Flow Rate m³/h = 92 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 115 / Noise Level dBA = 40 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3606.
  • 3606..