EBM-Papst RER125-19/06

AC Motorized Impeller Ball Bearing 115V 18W 60Hz 2850RPM 67.7CFM 65dB Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RER125-19/06.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Sager Electronics

DigiKey

Electro Sonic

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

EBM-Papst9906
AC Fan Ball Bearing 115V 12W 60Hz 2850RPM 79.5CFM 42dB Flange Mount
EBM-PapstRG125-19/06
AC Blower Ball Bearing 115V 19W 60Hz 55.3CFM 60dB Flange Mount
EBM-Papst9906L
AC Fan Ball Bearing 115V 8W 60Hz 2100RPM 58.9CFM 34.5dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 50CFM 32dB 92 X 92 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst RER125-19/06 provided by its distributors.

AC Motorized Impeller Ball Bearing 115V 18W 60Hz 2850RPM 67.7CFM 65dB Flange Mount
Blower Fan; AC; 115VAC; 138x138x40mm; 1.92m3/min; 65.0dB.
Blowers & Centrifugal Fans Radial Blower, 138x40mm Round, 115VAC, 67.7CFM, 18W, 2850RPM, Ball, FlatPak
Ac Flatpak - Radial Blower |Ebm-Papst RER125-19/06
Motorized Impeller, 67.7 CFM, 115 V AC, +125 mm
AC Motorized Impellers 138mm 115VAC 67.6CFM
Internal Diameter mm = 94.7 / Nominal Voltage V = 115 / Termination Type = Stranded Wire, 2-Pin / Outlet Diameter mm = 138 / Width mm = 138 / Depth mm = 40 / Height mm = 138 / AC or DC Operation = AC / Flow Rate m³/h = 113 / Blower Type = Radial / Bearing Type = Ball / Fan Speed min-1 = 2900

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER125-1906