Descriptions of EBM-Papst RER125-19/14N provided by its distributors.
Fan Blower, Centrifugal, 24 VDC, DC, 138 mm, 35 mm, 64.7 CFM
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 28V 64.7CFM 125 X 35mm
Blowers & Centrifugal Fans Blower, 138x35mm, 24VDC, 64.7CFM, 4.5W, 47dB, 2650RPM, Ball, Leads, FlatPak
Dc Flatpak - Radial Blower |Ebm-Papst RER125-19/14N
DC Blower, Radial Construction, 24V, 4.5W
MOTORIZED IMPELLER,24VDC,64.7 CFM,138mm DIA.,BALL,LEADS,UL/C
Motorized Impeller, 65 CFM, 24 V DC, +125 mm
FAN, 138MM 24VDC 65CFM BALL BEARING
DC Motorized Impellers 138mm 24VDC 64.7CFM
Outlet Diameter mm = 138 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2650 / Flow Rate m³/h = 105 / Width mm = 138 / Blower Type = Radial / Current Max. mA = 215 / Commutation Type = Auto Restart / Height mm = 138 / Nominal Voltage V = 24 / Depth mm = 35