NMB 3615KL-05W-B30-P00

DC Fan Axial Ball Bearing 24V 12V to 26.4V 60.3CFM 40.5dB 92 X 92 X 38.4mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3615KL-05W-B30-P00.

IHS

Datasheet2 pages0 years ago

Farnell

element14 APAC

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 24V 10V to 25V 54.7CFM 41dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
DC Fan Axial Ball Bearing 24V 10V to 25.2V 51.5CFM 41dB 80 X 80 X 32mm
DC Fans DC Axial Fan, 80x20mm, 24VDC, 44CFM, Flange, Lead Wires
EBM-Papst3414NHH
DC axial fan, 24 V, 92 x 92 x 25 mm, 102 m³/h, 39 dB, ball bearing, ebm-papst, 3414 NHH

Descriptions

Descriptions of NMB 3615KL-05W-B30-P00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 26.4V 60.3CFM 40.5dB 92 X 92 X 38.4mm
DC Fans DC Axial Fan, 92x38mm, 24VDC, 60.3CFM, Flange, Lead Wires
DC Fan, Axial Construction, 0.15A, 26.4V, 3.6W
FAN AXIAL 92X38.4MM 24VDC WIRE
AXIAL FAN, 92MM, 24VDC, 150mA; External; AXIAL FAN, 92MM, 24VDC, 150mA; External Height:92mm; External Width:92mm; External Depth:38mm; Current Type:DC; Supply Voltage:24V DC; Current Rating:150mA; Flow Rate - Imperial:60.3CFM; Flow Rate - Metric:1.71m /min

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3615KL-05W-B30-P00.
  • 3615KL05WB30P00