Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3414NHH

ebm DC axial fan 3400 N, 92 x 92 x 25mm, 24V DC, air flow volume102m³/h, speed3250rpm
$ 21.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414NHH.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-27.00%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst3414NGHH
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 26V 60.03CFM 39dB( 92 X 92 X 25.4mm)
EBM-Papst3414N
ebm DC axial fan 3400 N, 92 x 92 x 25mm, 24 V dc, air flow volume84m³/h, speed2700rpm
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
EBM-Papst8414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB( 80 X 80 X 25.4mm) High Speed
92 mm x 92 mm x 25.4 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 3414NHH provided by its distributors.

ebm DC axial fan 3400 N, 92 x 92 x 25mm, 24V DC, air flow volume102m³/h, speed3250rpm
DC Fan Axial Ball Bearing 24V 18V to 26V 60.03CFM 39dB( 92 X 92 X 25.4mm)
FAN, 92X92X25mm 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:39dBA; Flow Rate
Axial Fan Power consumption: 3.2 W Temperature range: -20 ... 70 °C Voltage: 18...26 VDC Weight: 106 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.2 W Rated voltage: 24 VDC Revolution speed: 3250 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 NHH
  • 3414NHH.
  • 3414NHH..