EBM-Papst R1G175-AB63-02

DC Motorized Impeller Ball Bearing 24V 1.6A 34W 3100RPM 330CFM Flange Mount
$ 213.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R1G175-AB63-02.

IHS

Datasheet9 pages12 years ago

Master Electronics

element14

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.57%

Supply Chain

Country of OriginGermany
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst6424H
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series
DC Fan Axial Ball Bearing 24V 12V to 30V 240CFM 58dB 150 X 172 X 50.8mm

Descriptions

Descriptions of EBM-Papst R1G175-AB63-02 provided by its distributors.

DC Motorized Impeller Ball Bearing 24V 1.6A 34W 3100RPM 330CFM Flange Mount
IMPELLER, MOTORIZED,24VDC,330CFM, DIM 6.9"DIA.X2.72"W, LEADWIRES, NOISE 65DBA, BALL
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 330CFM
EBM-PAPST R1G175-AB63-02 Motorized Impeller,6-7/8 in.,24VDC
Blowers & Centrifugal Fans Backward-Curved Motorized Impeller, 175mm Round, 24VDC, 330CFM, 34W, 65dBA, Ball
DC Backward-Curved Motorized Impeller
DC Motorized Impellers 175X62mm 24VDC
Dc Motorized Impeller, 175 X 69Mm, 24V; Rango De Producto:Serie R1G175; Tensión De Alimentación:24Vdc; Profundidad Externa:69Mm; Rango De Flujo - Imperial:330Cu.ft/Min; Rango De Flujo - Métrico:9.34M³/Min; Evaluación Del Ruido:65Dba |Ebm-Papst R1G175-AB63-02

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1G 175 AB 63-02
  • R1G175-AB63-02.