EBM-Papst 6424H

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
$ 144.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424H.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.03%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst6224NH
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 282.5CFM, 26W, 61dBA, Ball, Terminals
172 mm x 150 mm x 38.5 mm Tube Axial Fan 24 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
EBM-Papst7114N
ebm DC axial fan 7100 N, 150 x 38mm, 24 V DC, air flow volume308m³/h, speed2850rpm
EBM-Papst7114NH
DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB (150 X 38mm) High Speed
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series

Descriptions

Descriptions of EBM-Papst 6424H provided by its distributors.

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 283 CFM
DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 282.5CFM, 26W, 63dBA, 4000RPM, Ball Bearing
ebm DC axial fan 6400, 172 x 150 x 51mm, 24 V dc, air flow volume480m³/h, speed4000rpm
DC Fan Axial Ball Bearing 24V 12V to 28V 282.5CFM 63dB
FAN, 172X150X51mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:63dBA; Flow Rate
Current Rating Max. A = 1.15 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4000 / Flow Rate m³/h = 460 / Width mm = 150 / Current Rating Min. mA = 385 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 60 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6424 H
  • 6424H.
  • 6424H..
  • 6424H....