EBM-Papst DV6318/2TDH5P

DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 647 CFM
$ 210.944
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV6318/2TDH5P.

IHS

Datasheet4 pages6 years ago

TME

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst2218F/2TDHHO
DC Fan Ball Bearing 48V 48W 5000RPM 552.9CFM 66dB Flange Mount
EBM-Papst2218F/2TDH4P
DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM
Blowers & Centrifugal Fans EC Radial Blower, 175x69mm, 48VDC, 576CFM, S-Force Series
DC Motorized Impeller Centrifugal Ball Bearing 48V 30V to 72V 551CFM 78dB (175 X 69.3mm)
EBM-Papst2214F/2TDHHO
DC Fan Axial Ball Bearing 24V 16V to 36V 553.26CFM 66dB 220 X 50.8mm
DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 30V 520CFM 77dB 175 X 69.3mm

Descriptions

Descriptions of EBM-Papst DV6318/2TDH5P provided by its distributors.

DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 647 CFM
DC Fans Tubeaxial, 172x51mm, 48VDC, 647CFM, 390W, 6800RPM, Ball, Open Speed Signal
DC FAN, 48V, 172X51MM, ROUND, 647CFM, 390W, 6800RPM, WIRE LEADS
DC Fan Axial Ball Bearing 48V 36V to 72V 647CFM
DC Fan, Axial Construction, 7.5A, 48V, 360W
Dc Fan, Axial, 172Mm X 51Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:647Cfm; Noise Rating:79Dba; Power Rating:-; Rated Speed:6800Rpmrohs Compliant: Yes |Ebm-Papst DV6318/2TDH5P.
Current Rating Max. A = 5.5 / Operating Voltage Max. V = 72 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6900 / Flow Rate m³/h = 1100 / Width mm = 178 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 5 / Height mm = 178 / Nominal Voltage V = 48 / Noise Level dBA = 79 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 6318/2 TDH5P
  • DV 6318/2TDH5P
  • DV6318/2TDH5P.