Descriptions of EBM-Papst 2214F/2TDHHO provided by its distributors.
DC axial fan, 24 V, 200 x 220 x 51 mm, 940 m³/h, 66 dB, ball bearing, ebm-papst, 2214 F/2 TDHHO
DC Fan Axial Ball Bearing 24V 16V to 36V 553.26CFM 66dB 220 X 50.8mm
DC Fans Tubeaxial, 220x200x51mm, 24VDC, 552.9CFM, 35W, 66dB, 5000RPM, Ball, Speed Signal
DC Axial Fan, 24 V, Circular, 220 mm, 51 mm, Ball Bearing, 553 CFM
DC FAN, 24V, 200X51MM, ROUND, 552.9CFM, 54W, 66DBA, 5000RPM, WIRE LEADS
Dc Axial Panel Fan |Ebm-Papst 2214 F/2TDHHO
DC Fan, Axial Construction, 2A, 24V, 48W
200mm DC Tubeaxial Fan - S-Force
ebm 2200 FTD, 200 x 50.8mm, 24 V , 940m3/h, 5000rpm
FAN AXIAL 220X50.8MM 24VDC WIRE
FAN, 220mm, 24VDC, PWM; Supply Voltage:24V; Current Type:DC; Fan Frame Size:220mm; External Depth:51mm; Noise Rating:66dBA; Flow Rate
Current Rating Max. A = 2.3 / Operating Voltage Max. V = 36 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 940 / Width mm = 200 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.4 / Height mm = 200 / Nominal Voltage V = 24 / Noise Level dBA = 67 / Depth mm = 51