Descriptions of EBM-Papst 2218F/2TDH4P provided by its distributors.
DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM
DC Fans Tubeaxial, 220x200x51mm, 48V, 717.6CFM, 103W, 72dB, 6500RPM, Ball, Speed Signal
DC Axial Fan, 48 V, Circular, 220 mm, 51 mm, Ball Bearing, 718 CFM
DC FAN, 48V, 200X51MM, ROUND, 717.6CFM, 103W, 72DBA, 6500RPM, WIRE LEADS
DC Fan, Axial Construction, 2.15A, 48V, 103W
200mm DC Tubeaxial Fan - S-Force
FAN AXIAL 220X50.8MM 48VDC WIRE
Axial Fan, 200Mm X 51Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Circular; Fan Frame Size:220Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:719Cfm; Noise Rating:72Dba; Power Rating:103W; Rated Speed:6500Rpm Rohs Compliant: Yes |Ebm-Papst 2218F/2TDH4P
Current Rating Max. A = 2.2 / Operating Voltage Max. V = 72 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6500 / Flow Rate m³/h = 1220 / Width mm = 200 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.5 / Height mm = 200 / Nominal Voltage V = 48 / Noise Level dBA = 74 / Depth mm = 51