EBM-Papst DV5218/2N

DC Fan Ball Bearing 48V 18.5W 5000RPM 158.91CFM 56dBA Flange Mount
$ 93.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV5218/2N.

Farnell

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.59%

Related Parts

EBM-PapstDV4114N
DC Fan Axial Ball Bearing 24V 16V to 30V 161.9CFM 61dB 119 X 119 X 38mm
EBM-Papst4114NHH
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 152.9CFM, 12.4W, 60dBA, 5000RPM, Ball
EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 10V to 13.8V 144CFM 54dB 127 X 127 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst DV5218/2N provided by its distributors.

DC Fan Ball Bearing 48V 18.5W 5000RPM 158.91CFM 56dBA Flange Mount
DC Fans Tubeaxial, 127x38mm, 48VDC, 158.9CFM, 18.5W, 56dB, 5000RPM, Ball, Speed Signal
DC FAN, 48V, 127X127X38MM, 159CFM, 20W, 56DBA, 5000RPM, WIRE LEADS
Current Rating Max. mA = 325 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 270 / Width mm = 127 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 320 / Height mm = 127 / Nominal Voltage V = 48 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst